encitech D Type Accessories D-SUB receptacles 614169

Encitech Brand: Encitech
Encitech manufactures a range of D-sub receptacles that feature various pin configurations and solder connections.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Number of pins Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material Contact Material Contact Type Mating Cycles No. of Rows Packaging Type Temperature Range Test Voltage Type
Encitech 2103-2100-11 D-Sub Receptacles 9 Pins 90° Solder 1pc
Encitech 2103-2100-11 D-Sub Receptacles 9 Pins 90° Solder 1pc
Standard range
Order code: 02-8812
MPN: 2103-2100-11

Despatched within 4 working days - 34 in stock
3+ £1.66
Price per unit Ex VAT
9 DRB-09F-TBG-110 9 Power strip, right angle Solder pins 90 Degree 90° Gold plated Copper alloy Punched contacts 100 2 Tray -55 °C to 105°C 1000V AC D-SUB receptacles
Encitech 2103-2100-12 DRB-15F-TBG-110 D-Sub 15-pin Receptacle solder tray
Encitech 2103-2100-12 DRB-15F-TBG-110 D-Sub 15-pin Receptacle solder tray
Order code: 02-8813
MPN: 2103-2100-12
3+ £1.53
Price per unit Ex VAT
15 DRB-15F-TBG-110 15 Power strip, right angle Solder pins 90 Degree 90° Gold plated Copper alloy Punched contacts 100 2 Tray -55 °C to 105°C 1000V AC D-SUB receptacles
Encitech 2103-2100-13 DRB-25F-TBG-110 D-Sub Receptacle 25-pin solder
Encitech 2103-2100-13 DRB-25F-TBG-110 D-Sub Receptacle 25-pin solder
Order code: 02-8814
MPN: 2103-2100-13
2+ £2.37
Price per unit Ex VAT
25 DRB-25F-TBG-110 25 Power strip, right angle Solder pins 90 Degree 90° Gold plated Copper alloy Punched contacts 100 2 Tray -55 °C to 105°C 1000V AC D-SUB receptacles

Trustpilot