Encitech 2103-2100-11 D-Sub Receptacles 9 Pins 90° Solder 1pc

MPN
2103-2100-11
Brand
Encitech
EAN-13
2050005905310
Order Code
02-8812
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Encitech D-SUB receptacle features 9 solder pins and is designed for a 90° mounting configuration. It is typically used in computer and telecommunications equipment for reliable connectivity. This product comes in a tray packaging and is suitable for situations requiring durable and robust data transmission interfaces.
Plug / Socket Power strip, right angle
Mounting Type Solder pins
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute DRB-09F-TBG-110
No. of Rows 2
Number of pins 9
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot