Encitech 2103-2100-13 DRB-25F-TBG-110 D-Sub Receptacle 25-pin solder

MPN
2103-2100-13
Brand
Encitech
EAN-13
2050005905334
Order Code
02-8814
Country of Origin
Taiwan
View Full Product Range (3)

Discontinued


The Encitech DRB-25F-TBG-110 is a D-SUB receptacle featuring 25 solder pins designed for secure and efficient connectivity. Its 90-degree orientation makes it suitable for compact installations, commonly used in communication and electronic equipment applications. Sold as a single piece, this connector is typically utilised in data and signal transmission systems.
Plug / Socket Power strip, right angle
Mounting Type Solder pins
No. of Ways 25
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute DRB-25F-TBG-110
No. of Rows 2
Number of pins 25
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB receptacles

Trustpilot