encitech D Type Accessories D-SUB receptacles 614168

Encitech Brand: Encitech
The parts from Encitech are D-sub receptacles, typically featuring 15 pins and supplied in trays.
Description Image Product Buy Pricing (Ex VAT) Mounting Direction Contact Type Mating Cycles Misc Attribute Plug / Socket Mounting Type No. of Ways Connection Angle Plating Material Contact Material No. of Rows Number of pins Packaging Type Temperature Range Test Voltage Type
Encitech 2103-0300-11 HDD-15 D-Sub Receptacle 15 Pins solder tray
Encitech 2103-0300-11 HDD-15 D-Sub Receptacle 15 Pins solder tray
Standard range
Order code: 02-8804
MPN: 2103-0300-11

Despatched within 4 working days - 65 in stock
5+ £1.30
Price per unit Ex VAT
180 Degree Punched contacts 100 HDD-15-FTBS Power strip, straight Solder pins 15 180° Gold plated Copper alloy 3 15 Tray -55 °C to 105°C 1000V AC D-SUB receptacles
Encitech 2103-0400-11 HDD-15-F-T-B-M D-Sub Receptacle 15 Pins 1pc tray
Encitech 2103-0400-11 HDD-15-F-T-B-M D-Sub Receptacle 15 Pins 1pc tray
Order code: 02-8808
MPN: 2103-0400-11
1+ £4.66
Price per unit Ex VAT
Straight Machined contacts 500 HDD-15-F-T-B-M Power strip, straight Solder pins 15 180° Gold plated Copper alloy 3 15 Tray -55 °C to 105°C 1000V AC D-SUB receptacles

Trustpilot