Encitech 2103-0300-11 HDD-15 D-Sub Receptacle 15 Pins solder tray

MPN
2103-0300-11
Brand
Encitech
EAN-13
2050005914251
Order Code
02-8804
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The encitech D-SUB receptacle, model 2103-0300-11, features 15 solder pins and is arranged at a 180° angle. Designed for reliable connectivity, it is ideal for use in computing and networking applications. This high-quality connector is supplied individually and is suitable for mounting in electronic devices.
Type D-SUB receptacles
Plug / Socket Power strip, straight
Mounting Type Solder pins
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating cycles 100
Misc Attribute HDD-15-FTBS
No. of Rows 3
Number of pins 15
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC

Reviews

Be the first to submit a review

Trustpilot