Encitech 2103-0400-11 HDD-15-F-T-B-M D-Sub Receptacle 15 Pins 1pc tray

MPN
2103-0400-11
Brand
Encitech
EAN-13
2050005914299
Order Code
02-8808
Country of Origin
Taiwan
View Full Product Range (2)

Discontinued


The Encitech HDD-15-F-T-B-M 2103-0400-11 D-Sub receptacle features 15 solder pins and is designed for secure and reliable connectivity. This connector is ideal for use in data communication and computer applications requiring standardised D-Sub connections. Typically, it is employed in settings necessitating precise electronic interfacing and robust signal integrity.
Plug / Socket Power strip, straight
Mounting Type Solder pins
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Mating Cycles 500
Misc Attribute HDD-15-F-T-B-M
No. of Rows 3
Number of pins 15
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB receptacles

Trustpilot