encitech D Type Accessories D-SUB receptacle set 614156

Encitech Brand: Encitech
The Encitech D-sub receptacle sets are a range of electrical connectors featuring various pin configurations and solder bucket designs suitable for diverse applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Misc Attribute Number of pins Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Contact Type Factory colour Mating Cycles No. of Rows Type
Encitech 6355-8066-11 D-Sub Receptacle set 15 Pins Solder Bucket 90°
Encitech 6355-8066-11 D-Sub Receptacle set 15 Pins Solder Bucket 90°
Order code: 02-9339
MPN: 6355-8066-11
1+ £7.93
Price per unit Ex VAT
15 90 Degree DCMR09-FK-HDS15-W-K 15 Power strip, straight Solder bucket 90° Gold plated Copper alloy Punched contacts Nickel-coated 100 3 D-SUB receptacle set
Encitech 6355-8066-12 D-Sub Receptacle set 26 Pins Solder Bucket 1pc
Encitech 6355-8066-12 D-Sub Receptacle set 26 Pins Solder Bucket 1pc
Standard range
Order code: 02-9340
MPN: 6355-8066-12

Despatched within 4 working days - 21 in stock
1+ £8.76
10+ £7.92
100+ £7.67
Price per unit Ex VAT
26 Straight DCMR15-FK-HDS26-W-K 26 Power strip, straight Solder bucket 90° Gold plated Copper alloy Punched contacts Nickel-coated 100 3 D-SUB receptacle set
Encitech 6355-8066-13 D-Sub Receptacle 44 Pins Solder Bucket 90° 1pc
Encitech 6355-8066-13 D-Sub Receptacle 44 Pins Solder Bucket 90° 1pc
Extended range
Order code: 02-9341
MPN: 6355-8066-13

Available to back order
1+ £11.48
Price per unit Ex VAT
44 90 Degree DCMR25-FK-HDS44-W-K 44 Power strip, straight Solder bucket 90° Gold plated Copper alloy Punched contacts Nickel-coated 100 3 D-SUB receptacle set

Trustpilot