Encitech 6355-8066-13 D-Sub Receptacle 44 Pins Solder Bucket 90° 1pc

MPN
6355-8066-13
Brand
Encitech
EAN-13
4064161279039
Order Code
02-9341
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Encitech DCMR25-FK-HDS44-W-K is a D-SUB receptacle set with 44 pins, featuring a 90-degree solder bucket design. This connector is ideal for integrating into electronic or computing systems requiring robust and reliable data connection interfaces. Typical applications include telecommunications, data systems, and industrial automation.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute DCMR25-FK-HDS44-W-K
No. of Rows 3
Number of pins 44
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot