Encitech 6355-8066-11 D-Sub Receptacle set 15 Pins Solder Bucket 90°

MPN
6355-8066-11
Brand
Encitech
EAN-13
4064161279787
Order Code
02-9339
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


Encitech's DCMR09-FK-HDS15-W-K is a D-SUB receptacle set with 15 pins, featuring a solder bucket design. Its right-angled configuration makes it ideal for efficient PCB mounting in compact electronic assemblies. This connector set is commonly used in data communication and industrial applications for reliable signal transmission.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute DCMR09-FK-HDS15-W-K
No. of Rows 3
Number of pins 15
Type D-SUB receptacle set

Trustpilot