encitech D Type Accessories D-SUB receptacle set 614154

Encitech Brand: Encitech
The Encitech D-Sub receptacle sets are a collection of solder-type connectors designed for reliable electrical connections in various electronic applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Misc Attribute Number of pins Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Contact Type Factory colour Material (details) Mating Cycles No. of Rows Temperature Range Type
Encitech 6355-8063-11 DTZF09 D-Sub Receptacle set 15-pin Solder Bucket
Encitech 6355-8063-11 DTZF09 D-Sub Receptacle set 15-pin Solder Bucket
Standard range
Order code: 02-9325
MPN: 6355-8063-11

Despatched within 4 working days - 3 in stock
1+ £6.82
10+ £6.27
Price per unit Ex VAT
15 Straight DTZF09-HDS15-W-K 15 Power strip, straight Solder bucket 180° Gold plated Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 3 -45 °C to 105°C D-SUB receptacle set
Encitech 6355-8063-13 DTZF25-HDS44-W-K 44-pin D-Sub Receptacle 180° solder
Encitech 6355-8063-13 DTZF25-HDS44-W-K 44-pin D-Sub Receptacle 180° solder
Order code: 02-9326
MPN: 6355-8063-13
1+ £12.48
Price per unit Ex VAT
44 180 Degree DTZF25-HDS44-W-K 44 Power strip, straight Solder bucket 180° Gold plated Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 3 -45 °C to 105°C D-SUB receptacle set

Trustpilot