Encitech 6355-8063-13 DTZF25-HDS44-W-K 44-pin D-Sub Receptacle 180° solder

MPN
6355-8063-13
Brand
Encitech
EAN-13
4064161278995
Order Code
02-9326
Country of Origin
Sweden
View Full Product Range (2)

Discontinued


The Encitech DTZF25-HDS44-W-K D-SUB receptacle set features a 44-pin configuration with a 180-degree orientation and solder bucket terminals. Ideal for reliable data communication and signal applications, it is commonly used in computing, networking, and electronic systems. This part is perfect for establishing secure connections in various professional and industrial environments.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute DTZF25-HDS44-W-K
No. of Rows 3
Number of pins 44
Temperature Range -45 °C to 105°C
Type D-SUB receptacle set

Trustpilot