Encitech 6355-8063-11 DTZF09 D-Sub Receptacle set 15-pin Solder Bucket

MPN
6355-8063-11
Brand
Encitech
EAN-13
4064161278278
Order Code
02-9325
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.24 £6.82
10+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Encitech DTZF09-HDS15-W-K is a 15-pin D-SUB receptacle set featuring solder bucket connectors, suitable for reliable electrical connections. This product is ideal for data communication interfaces, often used in computing and telecommunications applications. Its robust construction ensures durability in both industrial and consumer electronics environments.
Type D-SUB receptacle set
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DTZF09-HDS15-W-K
No. of Rows 3
Number of pins 15
Temperature Range -45 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot