encitech D Type Accessories D-SUB receptacle set 614153

Encitech Brand: Encitech
The Encitech D-Sub receptacle sets are a range of electrical connectors designed for soldering, featuring various pin configurations to accommodate diverse electronic interfacing needs.
Description Image Product Buy Pricing (Ex VAT) Plug / Socket Factory colour Material (details) Misc Attribute Temperature Range Type Mounting Type No. of Ways Mounting Direction Connection Angle Plating Material Contact Material Contact Type Mating cycles No. of Rows
Encitech 6355-8053-11 D-Sub Receptacle set 15-pin Solder Bucket
Encitech 6355-8053-11 D-Sub Receptacle set 15-pin Solder Bucket
Standard range
Order code: 02-9309
MPN: 6355-8053-11

8 in stock, despatched in 4 working days
2+ £3.58
Price per unit Ex VAT
Pin strip, straight Black Plastic DTPK-P-09-HDS15-W-K -55 °C to 105°C D-SUB receptacle set Solder bucket 15 Straight 180° Gold plated Copper alloy Punched contacts 100 3
Encitech 6355-8059-11 MHDM-09-HDS15 D-Sub Receptacle 15-pin Solder Bucket
Encitech 6355-8059-11 MHDM-09-HDS15 D-Sub Receptacle 15-pin Solder Bucket
Standard range
Order code: 02-9322
MPN: 6355-8059-11

14 in stock, despatched in 4 working days
1+ £5.71
Price per unit Ex VAT
Power strip, straight Nickel-coated Zinc diecasting MHDM-09-HDS15-W-K -40 °C to 105°C D-SUB receptacle set Solder bucket 15 Straight 180° Gold plated Copper alloy Punched contacts 100 3


Trustpilot