Encitech 6355-8053-11 D-Sub Receptacle set 15-pin Solder Bucket

Order Code:

02-9309

Brand: Encitech MPN: 6355-8053-11 EAN-13: 2050005907994
Qty Unit Price (Ex VAT)
2+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8 in stock, despatched in 4 working days

The Encitech D-SUB receptacle set features 15 pins and a solder bucket design, suitable for various electronic connections. This reliable component is typically used in telecommunications, computer interfaces, and industrial equipment. It is ideal for applications requiring durable and secure electrical connectivity.
Type D-SUB receptacle set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating cycles 100
Misc Attribute DTPK-P-09-HDS15-W-K
No. of Rows 3
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot