Encitech 6355-8059-11 MHDM-09-HDS15 D-Sub Receptacle 15-pin Solder Bucket

Order Code:

02-9322

Brand: Encitech MPN: 6355-8059-11 EAN-13: 2050005911779
Qty Unit Price (Ex VAT)
1+ £5.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

The Encitech D-SUB receptacle set, model 6355-8059-11, is a 15-pin connector featuring a solder bucket, designed for ease of installation. This product, available as one piece, is ideal for providing reliable connections in electronic and industrial applications. Its robust design ensures secure data transmission, making it suitable for use in various communication and networking devices.
Type D-SUB receptacle set
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute MHDM-09-HDS15-W-K
No. of Rows 3
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot