encitech D Type Accessories D-SUB receptacle set 614133

Encitech Brand: Encitech
The referenced parts, manufactured by Encitech, are components of D-sub connectors used for creating reliable electrical connections through crimping technology.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Misc Attribute Type Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Contact Type Factory colour Material (details) Mating cycles No. of Rows Temperature Range
Encitech 6355-0089-11 DTSL09-SJSRG-T D-Sub set 9-pin Crimp 180° 1pc
Encitech 6355-0089-11 DTSL09-SJSRG-T D-Sub set 9-pin Crimp 180° 1pc
Standard range
Order code: 02-9215
MPN: 6355-0089-11

6 in stock, despatched in 4 working days
1+ £10.16
Price per unit Ex VAT
9 180 Degree DTSL09-SJSRG-T-DBCS-K D-SUB receptacle set Power strip, straight Crimp 180° Gold plated Copper alloy Machined contacts Nickel-coated Zinc diecasting 200 2 -40 °C to 105°C
Encitech 6355-0089-12 DTSL15-SJSRG-T-DBCS-K D-Sub Receptacle 15-pin Crimp
Encitech 6355-0089-12 DTSL15-SJSRG-T-DBCS-K D-Sub Receptacle 15-pin Crimp
Standard range
Order code: 02-9216
MPN: 6355-0089-12

4 in stock, despatched in 4 working days
1+ £16.32
Price per unit Ex VAT
15 Straight DTSL15-SJSRG-T-DBCS-K D-SUB receptacle set Power strip, straight Crimp 180° Gold plated Copper alloy Machined contacts Nickel-coated Zinc diecasting 200 2 -40 °C to 105°C


Trustpilot