Encitech 6355-0089-11 DTSL09-SJSRG-T D-Sub set 9-pin Crimp 180° 1pc

Order Code:

02-9215

Brand: Encitech MPN: 6355-0089-11 EAN-13: 4064161280554
Qty Unit Price (Ex VAT)
1+ £10.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Encitech D-SUB receptacle set, model 6355-0089-11, features 9 pins and is designed for crimp connections. This 180-degree connector is ideal for use in communication and networking applications, ensuring reliable signal transmission. Suitable for various electronic devices, it offers durability and consistent performance.
Type D-SUB receptacle set
Mounting Type Crimp
No. of Ways 9
Connection angle 180°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 200
Misc Attribute DTSL09-SJSRG-T-DBCS-K
No. of Rows 2
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot