Encitech 6355-0089-12 DTSL15-SJSRG-T-DBCS-K D-Sub Receptacle 15-pin Crimp

MPN
6355-0089-12
Brand
Encitech
EAN-13
4064161278797
Order Code
02-9216
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
1+ £16.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Encitech D-SUB receptacle set with part number 6355-0089-12 features 15 pins in a crimp format. This high-quality connector is ideal for secure and reliable electronic connections, often used in computer and communication equipment. Its robust construction and precise design make it suitable for various industrial and commercial applications.
Type D-SUB receptacle set
Plug / Socket Power strip, straight
Mounting Type Crimp
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 200
Misc Attribute DTSL15-SJSRG-T-DBCS-K
No. of Rows 2
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot