encitech D Type Accessories D-SUB receptacle set 614127

Encitech Brand: Encitech
Encitech manufactures D-Sub receptacle sets featuring a 9-pin solder bucket configuration, suitable for various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Mounting Direction Mating cycles Misc Attribute Type Plug / Socket Mounting Type No. of Ways Connection Angle Plating Material Contact Material Factory colour No. of Rows Temperature Range Test Voltage
Encitech 6355-0070-21 D-Sub Receptacle set 9 Pins Solder Bucket
Encitech 6355-0070-21 D-Sub Receptacle set 9 Pins Solder Bucket
Standard range
Order code: 02-9182
MPN: 6355-0070-21

9 in stock, despatched in 4 working days
1+ £4.25
Price per unit Ex VAT
Straight 100 DTNT09-M-DBS-K D-SUB receptacle set Socket, straight Solder bucket 9 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel 2 -55 °C - 105°C 1000 V
Encitech 6355-0070-31 D-Sub Receptacle set 9 Pins Solder Bucket
Encitech 6355-0070-31 D-Sub Receptacle set 9 Pins Solder Bucket
Standard range
Order code: 02-9183
MPN: 6355-0070-31

5 in stock, despatched in 4 working days
1+ £6.28
Price per unit Ex VAT
180 Degree 500 DTNT09-M-DMS-K D-SUB receptacle set Socket, straight Solder bucket 9 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel 2 -55 °C - 105°C 1000 V


Trustpilot