Encitech 6355-0070-31 D-Sub Receptacle set 9 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0070-31 D-Sub Receptacle set 9 Pins Solder Bucket

MPN
6355-0070-31
Brand
Encitech
EAN-13
2050004638653
Order Code
02-9183
Country of Origin
Sweden
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Encitech D-SUB receptacle set features nine pins with a solder bucket configuration, ideal for secure electrical connections. Typically used in applications requiring robust data transmission, this D-sub connector set is noted for its 180-degree angle design. Suitable for various electronic and telecommunications equipment, it offers high reliability and durability in operational settings.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating cycles 500
Misc Attribute DTNT09-M-DMS-K
No. of Rows 2
Temperature Range -55 °C - 105°C
Test Voltage 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot