Encitech 6355-0070-21 D-Sub Receptacle set 9 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0070-21 D-Sub Receptacle set 9 Pins Solder Bucket

MPN
6355-0070-21
Brand
Encitech
EAN-13
2050004640533
Order Code
02-9182
Country of Origin
Sweden
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Encitech D-SUB receptacle set, model DTNT09-M-DBS-K, features 9 pins with a solder bucket configuration, suitable for secure and reliable connections. It is typically used in electronic and data communication applications where a dependable interface is crucial. This connector is designed for straightforward integration into systems requiring a standard D-Sub interface.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating cycles 100
Misc Attribute DTNT09-M-DBS-K
No. of Rows 2
Temperature Range -55 °C - 105°C
Test Voltage 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot