encitech D Type Accessories D-SUB receptacle set 614123

Encitech Brand: Encitech
The Encitech D-sub receptacle sets are a range of electrical connectors characterised by their solder bucket design and varying pin configurations.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Misc Attribute Number of pins Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Factory colour Mating Cycles No. of Rows Temperature Range Test Voltage Type
Encitech 6355-0063-11 D-Sub Receptacle set 180° 15 Pins Solder Bucket
Encitech 6355-0063-11 D-Sub Receptacle set 180° 15 Pins Solder Bucket
Standard range
Order code: 02-9155
MPN: 6355-0063-11

Despatched within 4 working days - 5 in stock
1+ £8.69
Price per unit Ex VAT
15 180 Degree DTZF09-HDS15-K 15 Socket, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 3 -55 °C - 105°C 500 V D-SUB receptacle set
Encitech 6355-0063-13 D-Sub Receptacle set 44 Pins Solder Bucket
Encitech 6355-0063-13 D-Sub Receptacle set 44 Pins Solder Bucket
Order code: 02-9156
MPN: 6355-0063-13
1+ £11.11
Price per unit Ex VAT
44 Straight DTZF25-HDS44-K 44 Socket, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 3 -55 °C - 105°C 500 V D-SUB receptacle set

Trustpilot