Encitech 6355-0063-13 D-Sub Receptacle set 44 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0063-13 D-Sub Receptacle set 44 Pins Solder Bucket

MPN
6355-0063-13
Brand
Encitech
EAN-13
2050004639650
Order Code
02-9156
Country of Origin
Sweden
View Full Product Range (2)

Discontinued


The Encitech DTZF25-HDS44-K is a 44-pin D-SUB receptacle set designed with a solder bucket configuration for secure connections. It is commonly used in telecommunications, computer hardware, and industrial control systems for reliable interface solutions. This robust connector ensures efficient data transmission in both commercial and industrial environments.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute DTZF25-HDS44-K
No. of Rows 3
Number of pins 44
Temperature Range -55 °C - 105°C
Test Voltage 500 V
Type D-SUB receptacle set

Trustpilot