Encitech 6355-0063-11 D-Sub Receptacle set 180° 15 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0063-11 D-Sub Receptacle set 180° 15 Pins Solder Bucket

MPN
6355-0063-11
Brand
Encitech
EAN-13
2050004618334
Order Code
02-9155
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Encitech D-SUB receptacle set, model DTZF09-HDS15-K, features 15 pins and a solder bucket configuration suitable for robust connectivity solutions. Designed to support D-sub connector applications, it is typically used in telecommunications, data terminals, and audio equipment. With a 180° orientation, this component ensures reliable electrical connections in professional and industrial environments.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute DTZF09-HDS15-K
No. of Rows 3
Number of pins 15
Temperature Range -55 °C - 105°C
Test Voltage 500 V

Reviews

Be the first to submit a review

Trustpilot