encitech D Type Accessories D-SUB receptacle set 614120

Encitech Brand: Encitech
The Encitech parts comprise a selection of D-sub receptacle sets with varying pin counts designed for solder bucket connections, catering to diverse electronic connectivity needs.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Factory colour Mating cycles Misc Attribute No. of Rows Number of pins Test Voltage Type Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material Contact Material Temperature Range
Encitech 6355-0054-11 D-Sub Receptacle set 9 Pins Solder Bucket
Encitech 6355-0054-11 D-Sub Receptacle set 9 Pins Solder Bucket
Standard range
Order code: 02-9138
MPN: 6355-0054-11

Despatched within 4 working days - 78 in stock
2+ £3.34
Price per unit Ex VAT
9 Black 500 DPPK09-BK-DMS-K 2 9 1000 V D-SUB receptacle set Socket, straight Solder bucket 180 Degree 180° Selective gold on nickel Copper alloy, selectively gold plated -55 °C - 105°C
Encitech 6355-0058-11 TRI-M D-Sub Receptacle set 15 Pins Solder Bucket
Encitech 6355-0058-11 TRI-M D-Sub Receptacle set 15 Pins Solder Bucket
Order code: 02-9141
MPN: 6355-0058-11
2+ £3.89
Price per unit Ex VAT
15 Nickel 100 TRI-M-09-HDS15-K 3 500 V D-SUB receptacle set Socket, straight Solder bucket 180 Degree 180° Selective gold on nickel Copper alloy, selectively gold plated -55 °C - 105°C

Trustpilot