Encitech 6355-0058-11 TRI-M D-Sub Receptacle set 15 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0058-11 TRI-M D-Sub Receptacle set 15 Pins Solder Bucket

MPN
6355-0058-11
Brand
Encitech
EAN-13
2050004642230
Order Code
02-9141
Country of Origin
Sweden
View Full Product Range (2)

Discontinued


The Encitech D-SUB receptacle set, model number TRI-M-09-HDS15-K, features a 15-pin configuration and a solder bucket design. This 180-degree D-SUB connector is suitable for robust data communication applications and electronic projects. It is commonly used in telecommunications, networking, and various industrial settings.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating cycles 100
Misc Attribute TRI-M-09-HDS15-K
No. of Rows 3
Temperature Range -55 °C - 105°C
Test Voltage 500 V

Trustpilot