Encitech 6355-0054-11 D-Sub Receptacle set 9 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0054-11 D-Sub Receptacle set 9 Pins Solder Bucket

MPN
6355-0054-11
Brand
Encitech
EAN-13
2050004641790
Order Code
02-9138
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
2+ £3.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The encitech DPPK09-BK-DMS-K D-SUB receptacle set features 9 pins and a solder bucket design, ideal for secure and reliable connections. This 180° connector is typically used in data communications, networking, and industrial applications. The product is recognised for ensuring stable and consistent electrical performance.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating cycles 500
Misc Attribute DPPK09-BK-DMS-K
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot