encitech D Type Accessories D-SUB receptacle set 614116

Encitech Brand: Encitech
The Encitech components group consists of D-Sub receptacle sets with various pin counts and solder bucket connections.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Misc Attribute Number of pins Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Factory colour Mating Cycles No. of Rows Temperature Range Test Voltage Type
Encitech 6355-0044-11 DTZF09-DBS-K D-Sub Receptacle set 9-pin Solder Bucket
Encitech 6355-0044-11 DTZF09-DBS-K D-Sub Receptacle set 9-pin Solder Bucket
Order code: 02-9117
MPN: 6355-0044-11
1+ £6.20
Price per unit Ex VAT
9 180 Degree DTZF09-DBS-K 9 Socket, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 2 -55 °C - 105°C 1000 V D-SUB receptacle set
Encitech 6355-0044-12 D-Sub Receptacle set 15 Pins Solder Bucket
Encitech 6355-0044-12 D-Sub Receptacle set 15 Pins Solder Bucket
Standard range
Order code: 02-9118
MPN: 6355-0044-12

Despatched within 4 working days - 6 in stock
1+ £7.93
Price per unit Ex VAT
15 Straight DTZF15-DBS-K 15 Socket, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 2 -55 °C - 105°C 1000 V D-SUB receptacle set

Trustpilot