Encitech 6355-0044-11 DTZF09-DBS-K D-Sub Receptacle set 9-pin Solder Bucket

Image Representative of Range

Encitech 6355-0044-11 DTZF09-DBS-K D-Sub Receptacle set 9-pin Solder Bucket

MPN
6355-0044-11
Brand
Encitech
EAN-13
2050004639612
Order Code
02-9117
Country of Origin
Sweden
View Full Product Range (2)

Discontinued


The Encitech D-SUB receptacle set is a 9-pin solder bucket connector suitable for various electrical applications. It features a 180-degree orientation and is commonly used for establishing reliable connections in electronic equipment. This product is ideal for settings that require robust and efficient data transfer capabilities.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute DTZF09-DBS-K
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - 105°C
Test Voltage 1000 V
Type D-SUB receptacle set

Trustpilot