Encitech 6355-0044-12 D-Sub Receptacle set 15 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0044-12 D-Sub Receptacle set 15 Pins Solder Bucket

MPN
6355-0044-12
Brand
Encitech
EAN-13
2050004641158
Order Code
02-9118
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Encitech DTZF15-DBS-K 6355-0044-12 D-SUB receptacle set features 15 pins and is designed for solder bucket connections. This D-sub connector is ideal for creating reliable and efficient interfaces in electronic equipment, ensuring secure and robust connections. It is commonly used in computing and telecommunications applications.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute DTZF15-DBS-K
No. of Rows 2
Number of pins 15
Temperature Range -55 °C - 105°C
Test Voltage 1000 V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot