encitech D Type Accessories D-SUB receptacle set 614114

Encitech Brand: Encitech
The components from Encitech collectively comprise various D-Sub receptacle sets featuring different pin configurations and solder bucket terminations.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Number of pins Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material Contact Material Factory colour Mating Cycles No. of Rows Temperature Range Test Voltage Type
Encitech 6355-0040-11 DTSL09-T Receptacle Set 9-pin D-Sub Solder Bucket
Encitech 6355-0040-11 DTSL09-T Receptacle Set 9-pin D-Sub Solder Bucket
Standard range
Order code: 02-9109
MPN: 6355-0040-11

Despatched within 4 working days - 1 in stock
1+ £7.68
Price per unit Ex VAT
9 DTSL09-T-JSRG+DBS-K 9 Socket, straight Solder bucket 180 Degree 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 2 -55 °C - 105°C 1000 V D-SUB receptacle set
Encitech 6355-0040-13 D-Sub Receptacle set 25 Pins Solder Bucket
Encitech 6355-0040-13 D-Sub Receptacle set 25 Pins Solder Bucket
Order code: 02-9110
MPN: 6355-0040-13
1+ £11.10
Price per unit Ex VAT
25 DTSL25-T-JSRG+DBS-K 25 Socket, straight Solder bucket 180 Degree 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 2 -55 °C - 105°C 1000 V D-SUB receptacle set

Trustpilot