Encitech 6355-0040-13 D-Sub Receptacle set 25 Pins Solder Bucket

MPN
6355-0040-13
Brand
Encitech
EAN-13
2050004639742
Order Code
02-9110
Country of Origin
Sweden
View Full Product Range (2)

Discontinued


The encitech D-SUB receptacle set 6355-0040-13 is a 25-pin connector featuring a 180° solder bucket configuration. It is ideal for secure electronic connections in industrial and commercial applications. This reliable and durable product is commonly used in telecommunications and data processing equipment.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute DTSL25-T-JSRG+DBS-K
No. of Rows 2
Number of pins 25
Temperature Range -55 °C - 105°C
Test Voltage 1000 V
Type D-SUB receptacle set

Trustpilot