Encitech 6355-0040-11 DTSL09-T Receptacle Set 9-pin D-Sub Solder Bucket

MPN
6355-0040-11
Brand
Encitech
EAN-13
2050004641509
Order Code
02-9109
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Encitech D-SUB receptacle set 6355-0040-11 is a 9-pin solder bucket designed for reliable electronic connections. It features a 180° orientation, making it suitable for various industrial and communication applications. This robust connector is typically used in networking and data transfer systems.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute DTSL09-T-JSRG+DBS-K
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - 105°C
Test Voltage 1000 V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot