encitech D Type Accessories D-SUB receptacle set 614111

Encitech Brand: Encitech
These components, manufactured by Encitech, are D-sub receptacle sets designed for solder bucket connections, featuring a varying number of pins to accommodate different connectivity requirements.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Number of pins Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material Contact Material Factory colour Mating Cycles No. of Rows Temperature Range Test Voltage Type
Encitech 6355-0034-11 D-Sub Receptacle set 9 Pins Solder Bucket
Encitech 6355-0034-11 D-Sub Receptacle set 9 Pins Solder Bucket
Standard range
Order code: 02-9096
MPN: 6355-0034-11

Despatched within 4 working days - 117 in stock
3+ £1.62
Price per unit Ex VAT
9 D45PK-P-09-DBS-K 9 Socket, straight Solder bucket Straight 45° Selective gold on nickel Copper alloy, selectively gold plated Black 100 2 -55 °C - 105°C 1000 V D-SUB receptacle set
Encitech 6355-0034-13 D-Sub Receptacle Set 25 Pins Solder Bucket
Encitech 6355-0034-13 D-Sub Receptacle Set 25 Pins Solder Bucket
Order code: 02-9097
MPN: 6355-0034-13
2+ £2.76
Price per unit Ex VAT
25 D45PK-P-25-DBS-K 25 Socket, straight Solder bucket Straight 45° Selective gold on nickel Copper alloy, selectively gold plated Black 100 2 -55 °C - 105°C 1000 V D-SUB receptacle set

Trustpilot