Encitech 6355-0034-13 D-Sub Receptacle Set 25 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0034-13 D-Sub Receptacle Set 25 Pins Solder Bucket

MPN
6355-0034-13
Brand
Encitech
EAN-13
2050004641899
Order Code
02-9097
Country of Origin
Sweden
View Full Product Range (2)

Discontinued


The Encitech D45PK-P-25-DBS-K is a D-Sub receptacle set featuring 25 pins in a solder bucket configuration. This connector is ideal for ensuring robust connections in industrial and telecommunications applications. The compact design with a 45° angle is suitable for tight spaces where reliable data transfer is critical.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction Straight
Connection Angle 45°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating Cycles 100
Misc Attribute D45PK-P-25-DBS-K
No. of Rows 2
Number of pins 25
Temperature Range -55 °C - 105°C
Test Voltage 1000 V
Type D-SUB receptacle set

Trustpilot