Encitech 6355-0034-11 D-Sub Receptacle set 9 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0034-11 D-Sub Receptacle set 9 Pins Solder Bucket

MPN
6355-0034-11
Brand
Encitech
EAN-13
2050004640007
Order Code
02-9096
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

The Encitech D45PK-P-09-DBS-K 6355-0034-11 D-SUB receptacle set features a 45-degree angle design with 9 pins and a solder bucket configuration. This high-quality connector is typically used in telecommunications, computer interfaces, and industrial equipment for reliable data transmission. Encitech is known for producing durable and precise components, making this set ideal for demanding electronic applications.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction Straight
Connection Angle 45°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating Cycles 100
Misc Attribute D45PK-P-09-DBS-K
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - 105°C
Test Voltage 1000 V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot