encitech D Type Accessories D-SUB receptacle set 614105

Encitech Brand: Encitech
The Encitech D-sub receptacle sets, manufactured with various pin configurations and designed for solder bucket connections, comprise a comprehensive group of electronic components suitable for diverse connectivity applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Number of pins Type Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material Contact Material Factory colour Mating cycles No. of Rows Temperature Range Test Voltage
Encitech 6355-0011-12 D-Sub Receptacle set 26 Pins Solder Bucket
Encitech 6355-0011-12 D-Sub Receptacle set 26 Pins Solder Bucket
Order code: 02-9062
MPN: 6355-0011-12
2+ £3.81
Price per unit Ex VAT
26 DPPK15-BK-HDS26-K 26 D-SUB receptacle set Socket, straight Solder bucket Straight 180° Selective gold on nickel Copper alloy, selectively gold plated Black 100 3 -55 °C - 105°C 500 V
Encitech 6355-0011-14 D-Sub Receptacle set 62 Pins Solder Bucket
Encitech 6355-0011-14 D-Sub Receptacle set 62 Pins Solder Bucket
Standard range
Order code: 02-9063
MPN: 6355-0011-14

Despatched within 4 working days - 21 in stock
1+ £7.83
Price per unit Ex VAT
62 DPPK37-BK-HDS62-K 62 D-SUB receptacle set Socket, straight Solder bucket Straight 180° Selective gold on nickel Copper alloy, selectively gold plated Black 100 3 -55 °C - 105°C 500 V

Trustpilot