Encitech 6355-0011-12 D-Sub Receptacle set 26 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0011-12 D-Sub Receptacle set 26 Pins Solder Bucket

MPN
6355-0011-12
Brand
Encitech
EAN-13
2050004639865
Order Code
02-9062
Country of Origin
Sweden
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Encitech DPPK15-BK-HDS26-K D-SUB receptacle set features 26 pins with a solder bucket connection. It is designed for reliable electronic connections and is suitable for use in telecommunications and industrial equipment. Encitech's product ensures secure data transmission in high-density applications.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating cycles 100
Misc Attribute DPPK15-BK-HDS26-K
No. of Rows 3
Number of pins 26
Temperature Range -55 °C - 105°C
Test Voltage 500 V

Reviews

Be the first to submit a review

Trustpilot