Encitech 6355-0011-14 D-Sub Receptacle set 62 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0011-14 D-Sub Receptacle set 62 Pins Solder Bucket

MPN
6355-0011-14
Brand
Encitech
EAN-13
2050004641806
Order Code
02-9063
Country of Origin
Sweden
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Encitech DPPK37-BK-HDS62-K D-SUB receptacle set features 62 pins and a solder bucket configuration. This high-density connector is ideal for reliable data and signal transmission in electronic equipment. Commonly employed in telecommunications and computer peripherals, it ensures stable connections in various circuitry applications.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 62
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating cycles 100
Misc Attribute DPPK37-BK-HDS62-K
No. of Rows 3
Number of pins 62
Temperature Range -55 °C - 105°C
Test Voltage 500 V

Reviews

Be the first to submit a review

Trustpilot