encitech D Type Accessories D-SUB receptacle set 614104

Encitech Brand: Encitech
The Encitech D-Sub Receptacle sets, including models like 6355-0009-12 and 6355-0009-14, feature solder bucket connections with varying pin counts and angled configurations, representing a group of reliable connectors
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Number of pins Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material Contact Material Factory colour Mating Cycles No. of Rows Temperature Range Test Voltage Type
Encitech 6355-0009-12 D-Sub Receptacle set 45° 15-pin Solder Bucket
Encitech 6355-0009-12 D-Sub Receptacle set 45° 15-pin Solder Bucket
Order code: 02-9055
MPN: 6355-0009-12
2+ £3.14
Price per unit Ex VAT
15 D45PK-M-15-DBS-K 15 Socket, straight Solder bucket 45 Degree 45° Selective gold on nickel Copper alloy, selectively gold plated Nickel 100 2 -55 °C - 105°C 1000 V D-SUB receptacle set
Encitech 6355-0009-14 D-Sub Receptacle Set 37 Pins 45° Solder Bucket
Encitech 6355-0009-14 D-Sub Receptacle Set 37 Pins 45° Solder Bucket
Standard range
Order code: 02-9056
MPN: 6355-0009-14

Despatched within 4 working days - 5 in stock
1+ £6.39
Price per unit Ex VAT
37 D45PK-M-37-DBS-K 37 Socket, straight Solder bucket 45 Degree 45° Selective gold on nickel Copper alloy, selectively gold plated Nickel 100 2 -55 °C - 105°C 1000 V D-SUB receptacle set

Trustpilot