Encitech 6355-0009-14 D-Sub Receptacle Set 37 Pins 45° Solder Bucket

Image Representative of Range

Encitech 6355-0009-14 D-Sub Receptacle Set 37 Pins 45° Solder Bucket

MPN
6355-0009-14
Brand
Encitech
EAN-13
2050004639186
Order Code
02-9056
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Encitech D45PK-M-37-DBS-K is a 37-pin D-sub receptacle set with a solder bucket connection. It is typically used in data communication and network equipment for secure and reliable connections. This product is ideal for applications requiring robust interface solutions.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating Cycles 100
Misc Attribute D45PK-M-37-DBS-K
No. of Rows 2
Number of pins 37
Temperature Range -55 °C - 105°C
Test Voltage 1000 V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot