Encitech 6355-0009-12 D-Sub Receptacle set 45° 15-pin Solder Bucket

Image Representative of Range

Encitech 6355-0009-12 D-Sub Receptacle set 45° 15-pin Solder Bucket

MPN
6355-0009-12
Brand
Encitech
EAN-13
2050004640366
Order Code
02-9055
Country of Origin
Sweden
View Full Product Range (2)

Discontinued


Manufactured by Encitech, the D45PK-M-15-DBS-K is a D-SUB receptacle set with 15 pins and a 45° angle, featuring a solder bucket design. This robust connector is typically used in electronic and communication applications for reliable data transmission. The product is ideal for creating secure and efficient connections in devices and circuit boards.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating Cycles 100
Misc Attribute D45PK-M-15-DBS-K
No. of Rows 2
Number of pins 15
Temperature Range -55 °C - 105°C
Test Voltage 1000 V
Type D-SUB receptacle set

Trustpilot