encitech D Type Accessories D-SUB pin strip set 614093

Encitech Brand: Encitech
Encitech is a manufacturer that produces D-sub pin strip sets with various configurations such as different pin counts and solder bucket orientations.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Contact Type Mating Cycles Misc Attribute Number of pins Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Factory colour Material (details) No. of Rows Temperature Range Type
Encitech 6355-8065-02 D-Sub Pin Strip set 15 Pins Solder Bucket
Encitech 6355-8065-02 D-Sub Pin Strip set 15 Pins Solder Bucket
Standard range
Order code: 02-9330
MPN: 6355-8065-02

Despatched within 4 working days - 7 in stock
1+ £8.62
10+ £7.79
100+ £7.55
Price per unit Ex VAT
15 Straight Punched contacts 100 DCMR15-FK-DBP-W-K 15 Pin strip, straight Solder bucket 90° Gold plated Copper alloy Nickel-coated Zinc diecasting 2 -40 °C to 105°C D-SUB pin strip set
Encitech 6355-8065-21 D-Sub Pin Strip set 9 Pins 90° Solder Bucket
Encitech 6355-8065-21 D-Sub Pin Strip set 9 Pins 90° Solder Bucket
Order code: 02-9334
MPN: 6355-8065-21
1+ £8.33
Price per unit Ex VAT
9 90 Degree Machined contacts 500 DCMR09-FK-DMP-W-K 9 Pin strip, straight Solder bucket 90° Gold plated Copper alloy Nickel-coated Zinc diecasting 2 -40 °C to 105°C D-SUB pin strip set

Trustpilot