Encitech 6355-8065-02 D-Sub Pin Strip set 15 Pins Solder Bucket

MPN
6355-8065-02
Brand
Encitech
EAN-13
2050005911991
Order Code
02-9330
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.81 £8.62
10+ £7.79
100+ £7.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Produced by Encitech, the DCMR15-FK-DBP-W-K 6355-8065-02 is a D-SUB pin strip set featuring 15 pins and a 90-degree orientation with a solder bucket connection. Designed for secure and reliable electrical connections, it is ideal for applications requiring robust data transmission solutions, such as computer interfaces and communication equipment. This single-piece D-SUB connector is optimised for efficient assembly and long-lasting performance.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DCMR15-FK-DBP-W-K
No. of Rows 2
Number of pins 15
Temperature Range -40 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot