Encitech 6355-8065-21 D-Sub Pin Strip set 9 Pins 90° Solder Bucket

MPN
6355-8065-21
Brand
Encitech
EAN-13
4064161278285
Order Code
02-9334
Country of Origin
Sweden
View Full Product Range (2)

Discontinued


The Encitech DCMR09-FK-DMP-W-K is a D-SUB pin strip set featuring 9 pins and a 90-degree solder bucket design. This component is typically used for securing electrical connections in various electronic applications. It is suitable for use in computer interfaces, telecom equipment, and industrial control systems.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 500
Misc Attribute DCMR09-FK-DMP-W-K
No. of Rows 2
Number of pins 9
Temperature Range -40 °C to 105°C
Type D-SUB pin strip set

Trustpilot