encitech D Type Accessories D-SUB pin strip set 614090

Encitech Brand: Encitech
The Encitech D-sub pin strip sets are a range of components designed for electronic and electrical connections, featuring various pin configurations and solder bucket terminals.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Number of pins Type Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material Contact Material Contact Type Factory colour Material (details) Mating cycles No. of Rows Temperature Range
Encitech 6355-8059-02 MHDM D-Sub Pin Strip set 26 Pins Solder Bucket
Encitech 6355-8059-02 MHDM D-Sub Pin Strip set 26 Pins Solder Bucket
Standard range
Order code: 02-9320
MPN: 6355-8059-02

Despatched within 4 working days - 1 in stock
1+ £7.64
Price per unit Ex VAT
26 MHDM-15-HDP26-W-K 26 D-SUB pin strip set Pin strip, straight Solder bucket 180 Degree 180° Gold plated Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 3 -40 °C to 105°C
Encitech 6355-8059-03 D-Sub Pin Strip Set 44 Pins 180° Solder Bucket
Encitech 6355-8059-03 D-Sub Pin Strip Set 44 Pins 180° Solder Bucket
Standard range
Order code: 02-9321
MPN: 6355-8059-03

Despatched within 4 working days - 1 in stock
1+ £8.55
Price per unit Ex VAT
44 MHDM-25-HDP44-W-K 44 D-SUB pin strip set Pin strip, straight Solder bucket 180 Degree 180° Gold plated Copper alloy Punched contacts Nickel-coated Zinc diecasting 100 3 -40 °C to 105°C

Trustpilot