Encitech 6355-8059-03 D-Sub Pin Strip Set 44 Pins 180° Solder Bucket

MPN
6355-8059-03
Brand
Encitech
EAN-13
4064161280158
Order Code
02-9321
Country of Origin
Sweden

Discontinued


The D-SUB pin strip set MHDM-25-HDP44-W-K by Encitech features 44 pins with a solder bucket design for secure connections. This product is ideal for use in electronic and communication devices requiring reliable D-sub connectors. Encitech's robust construction ensures dependable performance in various commercial and industrial applications.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute MHDM-25-HDP44-W-K
No. of Rows 3
Number of pins 44
Temperature Range -40 °C to 105°C
Type D-SUB pin strip set

Trustpilot