Encitech 6355-8059-02 MHDM D-Sub Pin Strip set 26 Pins Solder Bucket

MPN
6355-8059-02
Brand
Encitech
EAN-13
4064161278896
Order Code
02-9320
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Encitech MHDM-15-HDP26-W-K is a D-SUB pin strip set with 26 solder bucket pins. This 180° connector is designed for secure and reliable data connections in electronic devices. It is typically used in computing and telecommunications equipment for efficient signal transmission.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute MHDM-15-HDP26-W-K
No. of Rows 3
Number of pins 26
Temperature Range -40 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot