Christmas Opening Hours and Delivery Dates here

encitech D Type Accessories D-SUB pin strip set 614087

Encitech Brand: Encitech
Encitech produces various D-sub pin strip sets and D-sub sets in different pin configurations suitable for soldering.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Connector Type Misc Attribute Type Mounting Type No. of Rows Connection angle Contact Material Contact surface Contact Type Factory colour Material (details) Mating cycles Temperature Range
Encitech 6355-8053-01 D-Sub Pin Strip set 15 Pins Solder Bucket
Encitech 6355-8053-01 D-Sub Pin Strip set 15 Pins Solder Bucket
Extended range
Order code: 02-9306
MPN: 6355-8053-01

40 available to back orderBack-order availability date - 09/01/2026
2+ £3.58
Price per unit Ex VAT
15 Power strip, straight DTPK-P-09-HDP15-W-K D-SUB pin strip set Solder bucket 3 180° Copper alloy Gold plated Punched contacts Black Plastic 100 -55 °C to 105°C
Encitech 6355-8053-02 DTPK-P-15-HDP26-W-K 26-pin D-Sub set Solder Bucket
Encitech 6355-8053-02 DTPK-P-15-HDP26-W-K 26-pin D-Sub set Solder Bucket
Extended range
Order code: 02-9307
MPN: 6355-8053-02

10 available to back orderBack-order availability date - 09/01/2026
1+ £4.76
Price per unit Ex VAT
26 Pin strip, straight DTPK-P-15-HDP26-W-K D-SUB pin strip set Solder bucket 3 180° Copper alloy Gold plated Punched contacts Black Plastic 100 -55 °C to 105°C
Encitech 6355-8053-04 DTPK-P-37-HDP62-W-K D-Sub Pin Strip set 62 pins
Encitech 6355-8053-04 DTPK-P-37-HDP62-W-K D-Sub Pin Strip set 62 pins
Extended range
Order code: 02-9308
MPN: 6355-8053-04

9 available to back orderBack-order availability date - 09/01/2026
1+ £9.05
Price per unit Ex VAT
62 Pin strip, straight DTPK-P-37-HDP62-W-K D-SUB pin strip set Solder bucket 3 180° Copper alloy Gold plated Punched contacts Black Plastic 100 -55 °C to 105°C


Trustpilot