Encitech 6355-8053-04 DTPK-P-37-HDP62-W-K D-Sub Pin Strip set 62 pins

Order Code:

02-9308

Brand: Encitech MPN: 6355-8053-04 EAN-13: 4064161278834
Qty Unit Price (Ex VAT)
1+ £9.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Encitech DTPK-P-37-HDP62-W-K is a D-SUB pin strip set featuring 62 pins and a solder bucket, designed for secure and reliable electrical connections. Manufactured with precision, this connector is ideal for data communication and interface applications. Its robust construction ensures durability and performance in demanding environments.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 62
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating cycles 100
Misc Attribute DTPK-P-37-HDP62-W-K
No. of Rows 3
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot